BEL LS1001-7R technical specifications.
| Approvals | UL, CSA, CE, TUV, IEC, EN, cURus |
| Efficiency | 83% |
| Height | 2.4inch |
| Isolation Voltage | 2.8kV |
| Length | 6.6inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 5.1V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | S |
| Voltage - Output 1 | 5.1V |
| Width | 4.4inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL LS1001-7R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.