This chassis mount power supply is rated for 5.1V output voltage and 16A output current, with a maximum output power of 100W. It operates within a temperature range of -40°C to 71°C. The power supply is CE and TUV approved, and is packaged in bulk.
BEL LS1001-9ER technical specifications.
| Approvals | CE, TUV |
| Depth | 111mm |
| Efficiency | 85% |
| Height | 2.4inch |
| Isolation Voltage | 4kV |
| Length | 6.6inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Output Power | 100W |
| Max Power Dissipation | 82W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Power | 100W |
| Output Voltage | 5.1V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Melcher S |
| Voltage - Output 1 | 5.1V |
| Width | 4.4inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL LS1001-9ER to view detailed technical specifications.
No datasheet is available for this part.