BEL LWN1601-6ER technical specifications.
| Depth | 113.6mm |
| Efficiency | 87% |
| Length | 138mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 247W |
| Output Voltage | 24.7V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for BEL LWN1601-6ER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
