BEL LWN1701-6 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Voltage | 37V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for BEL LWN1701-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.