BEL LXN1740-6M1G technical specifications.
| Current - Output 1 | 8.4A |
| Isolation Voltage | 2.8kV |
| Max Charge Current | 8.4A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 458W |
| Mount | DIN Rail |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Output Voltage | 54.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Melcher X |
| Termination | Terminal Block |
| Voltage - Output 1 | 54.5V |
| Weight | 2800g |
| RoHS | Compliant |
Download the complete datasheet for BEL LXN1740-6M1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.