BEL LXR1240-6M1 technical specifications.
| Max Charge Current | 12.6A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 344W |
| Mount | DIN Rail |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Output Voltage | 27.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Melcher X |
| Termination | Terminal Block |
| Weight | 2600g |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL LXR1240-6M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.