BEL LXR1601-6G technical specifications.
| Approvals | CE, cULus, TUV, EN |
| Current - Output 1 | 15A |
| Efficiency | 87% |
| Height | 5.43inch |
| Isolation Voltage | 2.8kV |
| Length | 7.64inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 375W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Voltage | 24.7V |
| Package Quantity | 5 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | X |
| Voltage - Output 1 | 24.7V |
| Width | 4.47inch |
| RoHS | Compliant |
Download the complete datasheet for BEL LXR1601-6G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.