BEL LXR1740-6M1 technical specifications.
| Depth | 113.6mm |
| Efficiency | 87% |
| Length | 194mm |
| Max Charge Current | 6.3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 343W |
| Mount | DIN Rail |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Output Current | 6.3A |
| Output Power | 343W |
| Output Voltage | 54.5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Melcher X |
| Termination | Terminal Block |
| Weight | 2600g |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL LXR1740-6M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.