DIN Rail Power Supplies 375W X-DIN-Rail Converters SNGL OUT
BEL LXR1801-6G technical specifications.
| Current - Output 1 | 7.5A |
| Isolation Voltage | 2.8kV |
| Number of Outputs | 1 |
| Series | X |
| Voltage - Output 1 | 49.4V |
| RoHS | Compliant |
Download the complete datasheet for BEL LXR1801-6G to view detailed technical specifications.
No datasheet is available for this part.