D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .087-.098, Receptacle,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL M24308/1-13F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED DIALLYL PHTHALATE |
| Total Number of Contacts | 15 |
| Contact Gender | FEMALE |
| Reliability | MIL-C-24308 |
| Rated Current (Signal) | 5 |
| Dielectric Withstanding Voltage | 1250VAC |
| Insulator Color | GREEN |
| Plating Thickness | 50u |
| Mating Contact Row Spacing | 0.112 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for BEL M24308/1-13F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.