
D-Subminiature socket connector with 9 positions and a straight body orientation. Features a panel mount design with solder cup termination for 9 terminals across 2 rows. Rated for a maximum current of 5 A and operates within a temperature range of -65 °C to 125 °C. This single-port connector is designed for reliable I/O connectivity.
BEL M24308/1-1F technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Shell Size | E |
| Product Length (mm) | 30.81 |
| Product Height (mm) | 12.55 |
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5A |
| Cage Code | 92912 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL M24308/1-1F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.