15-contact female D-Subminiature connector featuring a straight mounting style and crimp termination. Designed for reliability per MIL-C-24308, it operates within a temperature range of -65°C to 125°C. The insulator is constructed from glass-filled diallyl phthalate, with a green color and a 50µ plating thickness. This socket connector supports a rated current of 5A for signal applications and accommodates a .112-.124 hole size.
BEL M24308/2-2F technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED DIALLYL PHTHALATE |
| Total Number of Contacts | 15 |
| Contact Gender | FEMALE |
| Reliability | MIL-C-24308 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 5 |
| Insulator Color | GREEN |
| Plating Thickness | 50u |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for BEL M24308/2-2F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.