This D-Subminiature connector features a glass filled diallyl phthalate insulator and a termination type of solder. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. The connector has a reliability rating of MIL-C-24308 and a plating thickness of 50 microns. It is designed for use in applications where a high dielectric withstanding voltage is required, with a rating of 1250VAC. The connector is available with a straight mounting style and a male contact gender.
BEL M24308/3-2F technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED DIALLYL PHTHALATE |
| Total Number of Contacts | 15 |
| Contact Gender | MALE |
| Reliability | MIL-C-24308 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 5 |
| Dielectric Withstanding Voltage | 1250VAC |
| Insulator Color | GREEN |
| Plating Thickness | 50u |
| Mating Contact Row Spacing | 0.112 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for BEL M24308/3-2F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.