Standard D-Subminiature Connector, 9 male contacts with gold over nickel plating for reliable termination. Features crimp termination type and a glass-filled diallyl phthalate insulator for robust performance. This plug-style connector is designed for I/O applications.
BEL M24308/4-1F technical specifications.
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED DIALLYL PHTHALATE |
| Total Number of Contacts | 9 |
| Contact Gender | MALE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for BEL M24308/4-1F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.