BEL M24308/4-435F technical specifications.
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED DIALLYL PHTHALATE |
| Total Number of Contacts | 9 |
| Contact Gender | MALE |
| Contact Finish Termination | GOLD (50) |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for BEL M24308/4-435F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.