Standard D-Subminiature Connector, 37 male contacts, featuring a crimp termination type with gold plating over a nickel barrier for reliable conductivity. The insulator material is glass-filled diallyl phthalate, ensuring robust performance. This plug-style connector is designed for high-density applications within the I/O connector category.
BEL M24308/4-4F technical specifications.
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED DIALLYL PHTHALATE |
| Total Number of Contacts | 37 |
| Contact Gender | MALE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for BEL M24308/4-4F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.