50-contact male D-Subminiature connector featuring a crimp termination type and a plug configuration. Designed for signal applications with a rated current of 5A, this connector offers a dielectric withstanding voltage of 1750VAC. The insulator material is glass-filled diallyl phthalate, presented in a green color. Operating temperature range spans from -65°C to 125°C, with a plating thickness of 50µ.
BEL M24308/4-5F technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED DIALLYL PHTHALATE |
| Total Number of Contacts | 50 |
| Contact Gender | MALE |
| Rated Current (Signal) | 5 |
| Dielectric Withstanding Voltage | 1750VAC |
| Insulator Color | GREEN |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for BEL M24308/4-5F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.