BEL M49142/03-0009 technical specifications.
| Termination Type | CLAMP |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Nickel (Ni) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for BEL M49142/03-0009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.