BEL M49142/09-0017 technical specifications.
| Type | TRT |
| Gender | RCP |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 0.5GHz |
| Contact Plating | Gold |
Download the complete datasheet for BEL M49142/09-0017 to view detailed technical specifications.
No datasheet is available for this part.