9-contact male D-subminiature connector with a 0.05 inch contact pitch. Features solder termination, glass-filled thermoplastic insulator, and 50µ plating. Operates across a -55°C to 125°C temperature range with a rated current of 3A and dielectric withstanding voltage of 600VAC. Designed for MIL-C-83513 reliability, this plug connector has a mating contact row spacing of 0.043 inches and accommodates wire sizes for holes between 0.087-0.098 inches.
BEL M83513/01-AN technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 9 |
| Contact Gender | MALE |
| Reliability | MIL-C-83513 |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.043 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for BEL M83513/01-AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.