15-contact female D-subminiature receptacle with a 0.05-inch pitch and 0.043-inch mating contact row spacing. Features solder termination with a 50µ plating thickness and a 0.087-0.098 inch hole size. Operates reliably within a -55°C to 125°C temperature range, with a rated signal current of 3A and a dielectric withstanding voltage of 600VAC. Insulator material is glass-filled thermoplastic, meeting MIL-C-83513 reliability standards.
BEL M83513/02-BC technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 15 |
| Contact Gender | FEMALE |
| Reliability | MIL-C-83513 |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.043 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for BEL M83513/02-BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.