This D-Subminiature connector features a female gender with 37 contacts, suitable for applications requiring high voltage and current ratings. The connector is constructed with a glass-filled thermoplastic insulator material and has a gold (Au) termination. It is designed to meet the reliability requirements of MIL-C-83513 and is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
BEL M83513/02-FN technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 37 |
| Contact Gender | FEMALE |
| Reliability | MIL-C-83513 |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) |
| Mating Contact Row Spacing | 0.043 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for BEL M83513/02-FN to view detailed technical specifications.
No datasheet is available for this part.