The MCX50-1101 is a 50 ohm RF connector with a straight body orientation and solder termination method. It is designed for through hole mounting and operates over a frequency range of 0 to 6 GHz. The connector features gold contact plating and is rated for use between -65°C and 125°C.
BEL MCX50-1101 technical specifications.
| Type | MCX |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL MCX50-1101 to view detailed technical specifications.
No datasheet is available for this part.