BEL MJS350-RTR technical specifications.
| Approvals | CSA, CE, cULus |
| Package/Case | Axial |
| Current Rating | 350mA |
| DC Cold Resistance | 1.06R |
| Diameter | 5.5mm |
| Lead Free | Lead Free |
| Length | 15.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Series | MJS |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL MJS350-RTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.