
The MQ100TR resistor is a lead wirewound component with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a current rating of 100mA and a voltage rating of 125V AC. The resistor is packaged in a tape and reel format and is mounted through a hole. It is compliant with RoHS regulations and has a flammability rating of UL94 V-0. The MQ100TR is approved by CSA, CE, and cURus.
BEL MQ100TR technical specifications.
| Approvals | CSA, CE, cURus |
| Package/Case | Axial |
| Current Rating | 100mA |
| DC Cold Resistance | 13.8R |
| Diameter | 3.18mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MQ |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for BEL MQ100TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
