BEL MRF1 technical specifications.
| Approvals | CSA, VDE, CE, cULus, PSE, SEMKO |
| Package/Case | Radial |
| Current Rating | 1A |
| DC Cold Resistance | 57mR |
| Height | 0.303inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MRF |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL MRF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.