BEL MRF2AMMO technical specifications.
| Approvals | CSA, VDE, CE, cULus, PSE, SEMKO |
| Package/Case | Radial |
| Current Rating | 2A |
| DC Cold Resistance | 28mR |
| Height | 0.303inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MRF |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL MRF2AMMO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.