BEL MRJ0085DD-C technical specifications.
| Cable Type | Unshielded |
| Wire Size | 24AWG |
| Connector Type A | MRJ-21 |
| Connector Type B | MRJ-21 |
| Gender | PL-PL |
Download the complete datasheet for BEL MRJ0085DD-C to view detailed technical specifications.
No datasheet is available for this part.