BEL MRJ0110DF-A technical specifications.
| Color | Grey |
| Mount | Free Hanging |
| Series | MRJ |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for BEL MRJ0110DF-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.