BEL MRJ0900DD-A technical specifications.
| Color | Grey |
| Length | 295.3foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Series | MRJ |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for BEL MRJ0900DD-A to view detailed technical specifications.
No datasheet is available for this part.