BEL MRT2AMMO technical specifications.
| Approvals | CSA, VDE, CE, cURus, CCC, SEMKO |
| Package/Case | Radial |
| Current Rating | 2A |
| DC Cold Resistance | 29mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MRT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL MRT2AMMO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.