The MRT400 is a lead free resistor with a current rating of 400mA and a maximum voltage rating of 250V AC. It has a diameter of 8.35mm and is packaged in a bag. The resistor has a minimum operating temperature of -55°C and is compliant with RoHS regulations. The MRT400 is made from a black material and has a flammability rating of UL94 V-0.
BEL MRT400 technical specifications.
| Color | Black |
| Current Rating | 400mA |
| Diameter | 8.35mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL MRT400 to view detailed technical specifications.
No datasheet is available for this part.