BEL MRT800AMMO technical specifications.
| Package/Case | Radial |
| Color | Black |
| Current Rating | 800mA |
| DC Cold Resistance | 95mR |
| Diameter | 8.35mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MRT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL MRT800AMMO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.