BEL MS-5-142-Y technical specifications.
| Type | Marker Strip |
| Min Operating Temperature | -48°C |
| Max Operating Temperature | 148°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for BEL MS-5-142-Y to view detailed technical specifications.
No datasheet is available for this part.