The BEL MS1.25TR is a 1.25A current rating axial resistor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC cold resistance of 259mR and a voltage rating of 125V AC and DC. The resistor is packaged in a tape and reel format and is compliant with CSA, CE, and cURus approvals. It has a flammability rating of UL94 V-0 and is not lead-free.
BEL MS1.25TR technical specifications.
| Approvals | CSA, CE, cURus |
| Package/Case | Axial |
| Current Rating | 1.25A |
| DC Cold Resistance | 259mR |
| Diameter | 3.18mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | MS |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for BEL MS1.25TR to view detailed technical specifications.
No datasheet is available for this part.