The BEL MS24264R8B3SN is a circular connector with three SKT contacts, crimp termination, and a flange mount design. It operates over a temperature range of -55 to 200°C and has a maximum current rating of 7.5A. This connector is suitable for general-purpose applications.
BEL MS24264R8B3SN technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for BEL MS24264R8B3SN to view detailed technical specifications.
No datasheet is available for this part.