The BEL MS24264R8T3S6 is a circular connector with three SKT contacts and a RCP gender. It features a crimp termination method and a straight body orientation. The connector is designed for flange mounting and has a maximum current rating of 7.5A. It operates within a temperature range of -55C to 200C.
BEL MS24264R8T3S6 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for BEL MS24264R8T3S6 to view detailed technical specifications.
No datasheet is available for this part.