BEL MS24266R10B5PN technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 5 |
| Contact Gender | MALE |
| Manufacturer Series | MS24266R |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for BEL MS24266R10B5PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.