The MS3100A16S-1SW is a wall mount circular connector with 7 contacts, a SKT termination method, and a straight body orientation. It has a maximum operating temperature range of -55°C to 125°C and is rated for 700VDC or 500VAC. The connector is designed for use in applications requiring high voltage and current ratings, with a maximum current rating of 22A.
BEL MS3100A16S-1SW technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL MS3100A16S-1SW to view detailed technical specifications.
No datasheet is available for this part.