The BEL MS3100F40-56PW is an 85-contact circular connector designed for wall mount applications. It features a maximum voltage rating of 700VDC and 500VAC, with a maximum current rating of 22A. The connector operates within a temperature range of -55°C to 125°C, making it suitable for use in various environments. The MS3100F40-56PW is a general-purpose connector, suitable for a wide range of applications.
BEL MS3100F40-56PW technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 85 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 85 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL MS3100F40-56PW to view detailed technical specifications.
No datasheet is available for this part.