The MS3102R10SL-3S is a 3-pin box mount circular connector with a maximum operating voltage of 700VDC and a maximum current rating of 22A. It has a straight body orientation and a solder termination method. The connector is designed for use in applications with operating temperatures ranging from -55 to 125°C. It features a single port and a 3-terminal design. The connector is suitable for use in a variety of applications requiring high voltage and current ratings.
BEL MS3102R10SL-3S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL MS3102R10SL-3S to view detailed technical specifications.
No datasheet is available for this part.