This circular connector features a SKT contact gender, two number of contacts, and a solder termination method. It has a straight body orientation and is designed for cable mount applications. The connector operates within a temperature range of -55C to 125C and has a maximum voltage rating of 700VDC and a maximum current rating of 22A.
BEL MS3106F10SL-4S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL MS3106F10SL-4S to view detailed technical specifications.
No datasheet is available for this part.