The MS3106F18-1S is a 10-contact circular connector with a SKT contact gender and straight body orientation. It is designed for cable mount applications and features a termination method of solder. The connector has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 700VDC or 500VAC, with a maximum current rating of 22A. The connector is suitable for use in a variety of applications, including those requiring high voltage and current handling capabilities.
BEL MS3106F18-1S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (700VDC|500VAC)/(250VDC|200VAC) |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL MS3106F18-1S to view detailed technical specifications.
No datasheet is available for this part.