The BEL MS3110F14-15SZ is a 15-contact circular connector with SKT contact gender and crimp termination method. It is designed for wall mount applications and has a straight body orientation. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 13/7.5 amps.
BEL MS3110F14-15SZ technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13/7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL MS3110F14-15SZ to view detailed technical specifications.
No datasheet is available for this part.