The MS3110F20-16SW is a wall mount circular connector with 16 SKT contacts, a straight body orientation, and a solder termination method. It has a maximum current rating of 13A and operates within a temperature range of -55°C to 125°C. This connector is designed for wall mounting and features a straight body orientation.
BEL MS3110F20-16SW technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for BEL MS3110F20-16SW to view detailed technical specifications.
No datasheet is available for this part.