The BEL MS3110P12-3S is a wall mount circular connector with a SKT contact and RCP receptacle, suitable for 13A applications. It features a straight body orientation and crimp termination method. The connector operates within a temperature range of -55 to 125°C. It is designed for use in general applications.
BEL MS3110P12-3S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL MS3110P12-3S to view detailed technical specifications.
No datasheet is available for this part.