The BEL MS3110P8-2P is a wall mount circular connector with 2-pin configuration. It features a straight body orientation and is designed for solder termination. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum current rating of 7.5A and is suitable for wall mount applications.
BEL MS3110P8-2P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for BEL MS3110P8-2P to view detailed technical specifications.
No datasheet is available for this part.