The MS3110P8-3P is a 3-pin circular connector with a straight body and solder termination. It is designed for wall mount applications and features a maximum operating temperature range of -55°C to 125°C. The connector has a maximum current rating of 7.5A and is suitable for use in a variety of applications.
BEL MS3110P8-3P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for BEL MS3110P8-3P to view detailed technical specifications.
No datasheet is available for this part.