The BEL MS3110P8-4P is a circular connector with 4 pins, featuring a straight body orientation and a wall mount termination method. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The connector has a maximum current rating of 7.5 amps and is designed for use in applications where a high level of reliability is required.
BEL MS3110P8-4P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for BEL MS3110P8-4P to view detailed technical specifications.
No datasheet is available for this part.