The BEL MS3111E14-19S is a 19-contact circular connector with a crimp termination method and straight body orientation. It is designed for cable mount applications and features a SKT contact gender and RCP gender. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 7.5A.
BEL MS3111E14-19S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL MS3111E14-19S to view detailed technical specifications.
No datasheet is available for this part.